Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS80A-24/A

DigiKey Part Number
285-HWS80A-24/A-ND
Manufacturer
Manufacturer Product Number
HWS80A-24/A
Description
AC/DC CONVERTER 24V 80W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS80A-24/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Industrial, ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Approval Agency
CE
Voltage - Output 1
24V
Standard Number
60950-1; 62368-1; UL 508
Current - Output 1
3.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.