
HWS600L-60/BAT | |
|---|---|
DigiKey Part Number | HWS600L-60/BAT-ND |
Manufacturer | |
Manufacturer Product Number | HWS600L-60/BAT |
Description | BATT CHARGER ENCLOSED 60V 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 60V 10A |
Datasheet | Datasheet |
EDA/CAD Models | HWS600L-60/BAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 60V | |
Charge Current - Max | 10A | |
Charge Time | - | |
Voltage - Input | 85 ~ 265VAC | |
Power - Max | 600W | |
Size / Dimension | 7.48" L x 2.40" W x 4.72" H (190.00mm x 61.00mm x 119.90mm) | |
Mounting Type | Desktop | |
Termination Style | - | |
Features | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Operating Temperature | -20°C ~ 74°C | |
Approval Agency | CE | |
Weight | 1600 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,13000 € | 593,13 € |
| Unit Price without VAT: | 593,13000 € |
|---|---|
| Unit Price with VAT: | 705,82470 € |

