Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS600-24/RY

DigiKey Part Number
285-HWS600-24/RY-ND
Manufacturer
Manufacturer Product Number
HWS600-24/RY
Description
AC/DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
85%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed, Conformal Coated
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
27 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1597,46000 €597,46 €
10557,20900 €5.572,09 €
Manufacturers Standard Package
Unit Price without VAT:597,46000 €
Unit Price with VAT:710,97740 €