Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS600-24/PV

DigiKey Part Number
285-HWS600-24/PV-ND
Manufacturer
Manufacturer Product Number
HWS600-24/PV
Description
AC/DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS600-24/PV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
27 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1639,98000 €639,98 €
10596,86500 €5.968,65 €
Manufacturers Standard Package
Unit Price without VAT:639,98000 €
Unit Price with VAT:761,57620 €