
HWS50A-5/HD | |
|---|---|
DigiKey Part Number | 285-HWS50A-5/HD-ND |
Manufacturer | |
Manufacturer Product Number | HWS50A-5/HD |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS50A-5/HD Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Active | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Open Frame, Conformal Coated | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Size / Dimension 4.72" L x 3.23" W x 1.04" H (120.0mm x 82.0mm x 26.5mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,87000 € | 112,87 € |
| 10 | 105,27000 € | 1.052,70 € |
| 25 | 102,38840 € | 2.559,71 € |
| 50 | 100,26060 € | 5.013,03 € |
| Unit Price without VAT: | 112,87000 € |
|---|---|
| Unit Price with VAT: | 134,31530 € |

