
HWS50A-48/HD | |
|---|---|
DigiKey Part Number | 285-HWS50A-48/HD-ND |
Manufacturer | |
Manufacturer Product Number | HWS50A-48/HD |
Description | AC/DC CONVERTER 48V 53W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS50A-48/HD Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Open Frame, Conformal Coated | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Size / Dimension 4.72" L x 3.23" W x 1.04" H (120.0mm x 82.0mm x 26.5mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 1.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,97000 € | 111,97 € |
| 10 | 104,43400 € | 1.044,34 € |
| 25 | 101,57560 € | 2.539,39 € |
| 50 | 99,46480 € | 4.973,24 € |
| Unit Price without VAT: | 111,97000 € |
|---|---|
| Unit Price with VAT: | 133,24430 € |

