
HWS30A-5/HD | |
|---|---|
DigiKey Part Number | 285-HWS30A-5/HD-ND |
Manufacturer | |
Manufacturer Product Number | HWS30A-5/HD |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS30A-5/HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,18000 € | 68,18 € |
| 10 | 63,58100 € | 635,81 € |
| 25 | 61,84120 € | 1.546,03 € |
| 50 | 60,55620 € | 3.027,81 € |
| 100 | 59,29810 € | 5.929,81 € |
| Unit Price without VAT: | 68,18000 € |
|---|---|
| Unit Price with VAT: | 81,13420 € |

