
HWS30A-48/HD | |
|---|---|
DigiKey Part Number | 285-HWS30A-48/HD-ND |
Manufacturer | |
Manufacturer Product Number | HWS30A-48/HD |
Description | AC/DC CONVERTER 48V 30W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS30A-48/HD Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 83% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 650 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,33000 € | 67,33 € |
| Unit Price without VAT: | 67,33000 € |
|---|---|
| Unit Price with VAT: | 80,12270 € |

