Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS30A-15/ME

DigiKey Part Number
285-HWS30A-15/ME-ND
Manufacturer
Manufacturer Product Number
HWS30A-15/ME
Description
AC/DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS30A-15/ME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
87%
Part Status
Active
Operating Temperature
10°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,54000 €60,54 €
1056,46600 €564,66 €
2554,92080 €1.373,02 €
5053,77980 €2.688,99 €
10052,66230 €5.266,23 €
Manufacturers Standard Package
Unit Price without VAT:60,54000 €
Unit Price with VAT:72,04260 €