
HWS30A-15/HD | |
|---|---|
DigiKey Part Number | 285-HWS30A-15/HD-ND |
Manufacturer | |
Manufacturer Product Number | HWS30A-15/HD |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS30A-15/HD Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,67000 € | 68,67 € |
| 10 | 64,04700 € | 640,47 € |
| 25 | 62,29400 € | 1.557,35 € |
| 50 | 60,99960 € | 3.049,98 € |
| 100 | 59,73220 € | 5.973,22 € |
| Unit Price without VAT: | 68,67000 € |
|---|---|
| Unit Price with VAT: | 81,71730 € |

