


HWS3000GT-24 | |
|---|---|
DigiKey Part Number | 285-HWS3000GT-24-ND |
Manufacturer | |
Manufacturer Product Number | HWS3000GT-24 |
Description | AC/DC CONVERTER 24V 3000W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 170 ~ 265 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS3000GT-24 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 170 ~ 265 VAC (3 Phase) | Size / Dimension 10.60" L x 5.90" W x 2.40" H (269.2mm x 149.9mm x 61.0mm) |
Voltage - Output 1 24V | Approval Agency CE, UKCA |
Current - Output 1 125 A | Standard Number 62368-1 |
Current - Output 2 125 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.151,78000 € | 1.151,78 € |
| Unit Price without VAT: | 1.151,78000 € |
|---|---|
| Unit Price with VAT: | 1.370,61820 € |


