
HWS300-3 | |
|---|---|
DigiKey Part Number | 285-1325-ND |
Manufacturer | |
Manufacturer Product Number | HWS300-3 |
Description | AC/DC CONVERTER 3.3V 300W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS300-3 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 77% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE |
Current - Output 1 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,99000 € | 396,99 € |
| 10 | 370,24400 € | 3.702,44 € |
| 25 | 311,89000 € | 7.797,25 € |
| Unit Price without VAT: | 396,99000 € |
|---|---|
| Unit Price with VAT: | 472,41810 € |

