
HWS300-24/PV | |
|---|---|
DigiKey Part Number | 285-HWS300-24/PV-ND |
Manufacturer | |
Manufacturer Product Number | HWS300-24/PV |
Description | AC/DC CONVERTER 24V 336W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 330 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS300-24/PV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 330 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | |
Approval Agency | CE, CSA, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,77000 € | 394,77 € |
| 10 | 357,39700 € | 3.573,97 € |
| Unit Price without VAT: | 394,77000 € |
|---|---|
| Unit Price with VAT: | 469,77630 € |

