
HWS300-12/PV | |
|---|---|
DigiKey Part Number | 285-HWS300-12/PV-ND |
Manufacturer | |
Manufacturer Product Number | HWS300-12/PV |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS300-12/PV Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 83% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 27 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,43000 € | 439,43 € |
| Unit Price without VAT: | 439,43000 € |
|---|---|
| Unit Price with VAT: | 522,92170 € |

