
HWS30-5 | |
|---|---|
DigiKey Part Number | 285-HWS30-5-ND |
Manufacturer | |
Manufacturer Product Number | HWS30-5 |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 80% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.74" L x 1.04" W x 3.23" H (95.0mm x 26.4mm x 82.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS30A-5 | TDK-Lambda | 6 | 285-HWS30A-5-ND | 60,06000 € | Direct |


