



HWS15A-12 | |
|---|---|
DigiKey Part Number | 285-HWS15A-12-ND |
Manufacturer | |
Manufacturer Product Number | HWS15A-12 |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS15A-12 Models |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 81% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.15" L x 1.24" W x 3.23" H (80.0mm x 31.5mm x 82.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 1.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,39000 € | 46,39 € |
| Unit Price without VAT: | 46,39000 € |
|---|---|
| Unit Price with VAT: | 55,20410 € |

