
HWS150A-48/ME | |
|---|---|
DigiKey Part Number | 285-HWS150A-48/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS150A-48/ME |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS150A-48/ME Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.30" L x 3.23" W x 1.65" H (160.0mm x 82.0mm x 42.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 3.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,18000 € | 151,18 € |
| 10 | 140,99200 € | 1.409,92 € |
| 25 | 137,13200 € | 3.428,30 € |
| 50 | 134,28340 € | 6.714,17 € |
| Unit Price without VAT: | 151,18000 € |
|---|---|
| Unit Price with VAT: | 179,90420 € |

