
HWS150A-15/ME | |
|---|---|
DigiKey Part Number | 285-HWS150A-15/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS150A-15/ME |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS150A-15/ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 1.65" W x 3.23" H (160.0mm x 41.9mm x 82.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,08000 € | 150,08 € |
| 10 | 139,96800 € | 1.399,68 € |
| 25 | 136,13600 € | 3.403,40 € |
| 50 | 133,30800 € | 6.665,40 € |
| Unit Price without VAT: | 150,08000 € |
|---|---|
| Unit Price with VAT: | 178,59520 € |

