
HWS150A-12/HDA | |
|---|---|
DigiKey Part Number | 285-HWS150A-12/HDA-ND |
Manufacturer | |
Manufacturer Product Number | HWS150A-12/HDA |
Description | AC/DC CONVERTER 6X12V 156W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS150A-12/HDA Models |
Category | Current - Output 2 13 A |
Mfr | Current - Output 3 13 A |
Series | Current - Output 4 13 A |
Packaging Bulk | Current - Output 5 13 A |
Part Status Active | Current - Output 6 13 A |
Type Enclosed | Power (Watts) |
Number of Outputs 6 | Applications ITE (Commercial) |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Voltage - Isolation 3 kV |
Voltage - Output 1 12V | Efficiency 86% |
Voltage - Output 2 12V | Operating Temperature -10°C ~ 71°C (With Derating) |
Voltage - Output 3 12V | Features Adjustable Output, Remote On/Off, Remote Sense |
Voltage - Output 4 12V | Mounting Type Chassis Mount |
Voltage - Output 5 12V | Size / Dimension 6.30" L x 1.65" W x 3.23" H (160.0mm x 42.0mm x 82.0mm) |
Voltage - Output 6 12V | Approval Agency CE |
Current - Output 1 13 A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,51000 € | 168,51 € |
| Unit Price without VAT: | 168,51000 € |
|---|---|
| Unit Price with VAT: | 200,52690 € |

