
HWS1500-3 | |
|---|---|
DigiKey Part Number | 285-HWS1500-3-ND |
Manufacturer | |
Manufacturer Product Number | HWS1500-3 |
Description | AC/DC CONVERTER 3.3V 990W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS1500-3 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 75% |
Part Status Active | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Enclosed | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 11.00" L x 4.98" W x 3.23" H (279.4mm x 126.5mm x 82.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE |
Current - Output 1 300 A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.228,85000 € | 1.228,85 € |
| Unit Price without VAT: | 1.228,85000 € |
|---|---|
| Unit Price with VAT: | 1.462,33150 € |

