
HWS150-3 | |
|---|---|
DigiKey Part Number | 285-HWS150-3-ND |
Manufacturer | |
Manufacturer Product Number | HWS150-3 |
Description | AC/DC CONVERTER 3V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 30 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |

