HWS150-15/HD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 0
Unit Price: 164,30000 €
Datasheet
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS150-15/HD

DigiKey Part Number
285-1299-ND
Manufacturer
Manufacturer Product Number
HWS150-15/HD
Description
AC/DC CONVERTER 15V 150W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
86%
Part Status
Obsolete
Operating Temperature
-40°C ~ 71°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS150A-15/HDTDK-Lambda0285-HWS150A-15/HD-ND164,30000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes