Direct




HWS150-12 | |
|---|---|
DigiKey Part Number | 285-HWS150-12-ND |
Manufacturer | |
Manufacturer Product Number | HWS150-12 |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 13 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS150A-12 | TDK-Lambda | 0 | 285-HWS150A-12-ND | 153,46000 € | Direct |


