HWS15-15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 0
Unit Price: 46,39000 €
Datasheet
Image for HWS15-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS15-15

DigiKey Part Number
285-HWS15-15-ND
Manufacturer
Manufacturer Product Number
HWS15-15
Description
AC/DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
86%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
3.15" L x 1.04" W x 3.23" H (80.0mm x 26.4mm x 82.0mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
1.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS15A-15TDK-Lambda0285-HWS15A-15-ND46,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes