


HWS100A-12/HDA | |
|---|---|
DigiKey Part Number | 285-HWS100A-12/HDA-ND |
Manufacturer | |
Manufacturer Product Number | HWS100A-12/HDA |
Description | AC/DC CONVERTER 12V 102W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS100A-12/HDA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Size / Dimension 6.30" L x 1.65" W x 3.23" H (160.0mm x 42.0mm x 82.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 8.5 A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,83000 € | 146,83 € |
| 10 | 129,05300 € | 1.290,53 € |
| 25 | 122,59280 € | 3.064,82 € |
| 50 | 118,62920 € | 5.931,46 € |
| Unit Price without VAT: | 146,83000 € |
|---|---|
| Unit Price with VAT: | 174,72770 € |

