Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS1000-36

DigiKey Part Number
HWS1000-36-ND
Manufacturer
Manufacturer Product Number
HWS1000-36
Description
AC/DC CONVERTER 36V 1000W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS1000-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)
Voltage - Output 1
36V
Approval Agency
CE
Current - Output 1
29.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.137,83000 €1.137,83 €
Manufacturers Standard Package
Unit Price without VAT:1.137,83000 €
Unit Price with VAT:1.354,01770 €