
HWS1000-12/HD | |
|---|---|
DigiKey Part Number | HWS1000-12/HD-ND |
Manufacturer | |
Manufacturer Product Number | HWS1000-12/HD |
Description | AC/DC CONVERTER 12V 1000W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS1000-12/HD Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 88 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.343,60000 € | 1.343,60 € |
| Unit Price without VAT: | 1.343,60000 € |
|---|---|
| Unit Price with VAT: | 1.598,88400 € |

