



HWS100-3 | |
|---|---|
DigiKey Part Number | HWS100-3-ND |
Manufacturer | |
Manufacturer Product Number | HWS100-3 |
Description | AC/DC CONVERTER 3.3V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 81% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.30" L x 1.10" W x 3.23" H (160.0mm x 28.0mm x 82.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE |
Current - Output 1 20 A |

