Direct

HWS100-12/A | |
|---|---|
DigiKey Part Number | 285-1265-ND |
Manufacturer | |
Manufacturer Product Number | HWS100-12/A |
Description | AC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 8.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS100A-12/A | TDK-Lambda | 42 | 285-2263-ND | 125,19000 € | Direct |



