Image for HTD1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTD1

DigiKey Part Number
HTD1-ND
Manufacturer
Manufacturer Product Number
HTD1
Description
AC/DC CONVERTER 5V 12V -12V 70W
Customer Reference
Detailed Description
Linear AC DC Converters 3 Output 5V 12V -12V 100, 120, 220, 230, 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
1.7 A
Mfr
Current - Output 3
1.7 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Voltage - Isolation
3.75 kV
Type
Linear
Efficiency
55%
Number of Outputs
3
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
100, 120, 220, 230, 240 VAC
Features
Adjustable Output, Remote Sense, Standby Output
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
6.50" L x 4.02" W x 1.65" H (165.0mm x 102.0mm x 42.0mm)
Voltage - Output 3
-12V
Approval Agency
CE
Current - Output 1
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.