
HSN-24-3.6 | |
|---|---|
DigiKey Part Number | HSN-24-3.6-ND |
Manufacturer | |
Manufacturer Product Number | HSN-24-3.6 |
Description | AC/DC CONVERTER 24V 90W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Efficiency 60% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Linear | Features Adjustable Output, Remote Sense, Standby Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 100, 120, 220, 230, 240 VAC | Size / Dimension 6.50" L x 4.02" W x 1.65" H (165.0mm x 102.0mm x 42.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 3.6 A |

