Isolated Module DC DC Converter 1 Output 12V 10A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQA2W120W120V-007-M

DigiKey Part Number
285-HQA2W120W120V-007-M-ND
Manufacturer
Manufacturer Product Number
HQA2W120W120V-007-M
Description
DC-DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 10A 9V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
HQA2W120W120V-007-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-55°C ~ 115°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CE, CSA, UL
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1350,75000 €350,75 €
10332,14800 €3.321,48 €
25325,00560 €8.125,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,75000 €
Unit Price with VAT:417,39250 €