
HQA2W085W050V-007-S | |
|---|---|
DigiKey Part Number | 285-2713-ND |
Manufacturer | |
Manufacturer Product Number | HQA2W085W050V-007-S |
Description | DC DC CONVERTER 5V 85W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 17A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA2W085W050V-007-S Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 115°C |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) |
Voltage - Input (Max) 40V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 17A | Approval Agency CE |
Power (Watts) 85 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,06000 € | 176,06 € |
| 10 | 164,57000 € | 1.645,70 € |
| 25 | 161,03480 € | 4.025,87 € |
| 50 | 160,05360 € | 8.002,68 € |
| Unit Price without VAT: | 176,06000 € |
|---|---|
| Unit Price with VAT: | 209,51140 € |

