
HQA2W085W033V-007-S | |
|---|---|
DigiKey Part Number | 285-HQA2W085W033V-007-S-ND |
Manufacturer | |
Manufacturer Product Number | HQA2W085W033V-007-S |
Description | DC-DC CONVERTER 3.3V 85W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 25A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA2W085W033V-007-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 83 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,92000 € | 178,92 € |
| 10 | 162,65200 € | 1.626,52 € |
| 25 | 153,56640 € | 3.839,16 € |
| 50 | 138,72760 € | 6.936,38 € |
| Unit Price without VAT: | 178,92000 € |
|---|---|
| Unit Price with VAT: | 212,91480 € |

