
HQA24120W480V-007-M | |
|---|---|
DigiKey Part Number | HQA24120W480V-007-M-ND |
Manufacturer | |
Manufacturer Product Number | HQA24120W480V-007-M |
Description | DC DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.5A 18V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA24120W480V-007-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -55°C ~ 115°C | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,70000 € | 349,70 € |
| 10 | 326,14700 € | 3.261,47 € |
| 25 | 317,21920 € | 7.930,48 € |
| Unit Price without VAT: | 349,70000 € |
|---|---|
| Unit Price with VAT: | 416,14300 € |

