
HFE2500-48/S | |
|---|---|
DigiKey Part Number | 285-HFE2500-48/S-ND |
Manufacturer | |
Manufacturer Product Number | HFE2500-48/S |
Description | AC/DC CONVERTER 48V 2500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HFE2500-48/S Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Front End | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 52 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.010,26000 € | 1.010,26 € |
| Unit Price without VAT: | 1.010,26000 € |
|---|---|
| Unit Price with VAT: | 1.202,20940 € |




