
HDC12 | |
|---|---|
DigiKey Part Number | HDC12-ND |
Manufacturer | |
Manufacturer Product Number | HDC12 |
Description | AC/DC CONVERTER 2X12V 80W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 12V 12V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.4 A | |
Current - Output 2 | 3.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 45% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 4.02" W x 1.65" H (165.0mm x 102.0mm x 42.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |

