
HDA-12-15 | |
|---|---|
DigiKey Part Number | HDA1215-ND |
Manufacturer | |
Manufacturer Product Number | HDA-12-15 |
Description | AC/DC CONVERTER 12V -12V 24W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 12V -12V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3.75 kV |
Part Status Obsolete | Efficiency 45% |
Type Linear | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Remote Sense, Standby Output |
Voltage - Input 100, 120, 220, 230, 240 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 6.50" L x 4.02" W x 1.65" H (165.0mm x 102.0mm x 42.0mm) |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output 1 1 A |

