
H11778 | |
|---|---|
DigiKey Part Number | 285-H11778-ND |
Manufacturer | |
Manufacturer Product Number | H11778 |
Description | AC/DC CONVERTER 2X24V 1000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -20°C ~ 65°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm) | |
Approval Agency | CE | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.104,28500 € | 2.208,57 € |
| Unit Price without VAT: | 1.104,28500 € |
|---|---|
| Unit Price with VAT: | 1.314,09915 € |

