
H10884 | |
|---|---|
DigiKey Part Number | 285-H10884-ND |
Manufacturer | |
Manufacturer Product Number | H10884 |
Description | AC/DC CONVERTER 2X24V 240W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.00" L x 7.00" W x 2.50" H (283.5mm x 175.5mm x 50.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,14000 € | 911,14 € |
| Unit Price without VAT: | 911,14000 € |
|---|---|
| Unit Price with VAT: | 1.084,25660 € |

