GWS500-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 15
Unit Price: 255,79000 €
Datasheet
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
GWS500-5
GWS500-5

GWS500-5

DigiKey Part Number
285-GWS500-5-ND
Manufacturer
Manufacturer Product Number
GWS500-5
Description
AC/DC CONVERTER 5V 500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
80 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.60" L x 4.10" W x 1.61" H (218.4mm x 104.1mm x 40.9mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes