
GUS600-36 | |
|---|---|
DigiKey Part Number | 285-GUS600-36-ND |
Manufacturer | |
Manufacturer Product Number | GUS600-36 |
Description | AC/DC CONVERTER 36V 601.2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.14" L x 4.00" W x 1.61" H (155.9mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 1 36V | Standard Number 61010-1; 62368-1 |
Current - Output 1 16.7 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,45000 € | 146,45 € |
| 10 | 136,58500 € | 1.365,85 € |
| 25 | 132,84520 € | 3.321,13 € |
| 50 | 130,08600 € | 6.504,30 € |
| Unit Price without VAT: | 146,45000 € |
|---|---|
| Unit Price with VAT: | 174,27550 € |

