
GUS600-12/R | |
|---|---|
DigiKey Part Number | 285-GUS600-12/R-ND |
Manufacturer | |
Manufacturer Product Number | GUS600-12/R |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.14" L x 4.00" W x 1.61" H (155.9mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 1 12V | Standard Number 61010-1; 62368-1 |
Current - Output 1 50 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,85000 € | 147,85 € |
| 10 | 137,89000 € | 1.378,90 € |
| 25 | 134,11600 € | 3.352,90 € |
| 50 | 131,32960 € | 6.566,48 € |
| Unit Price without VAT: | 147,85000 € |
|---|---|
| Unit Price with VAT: | 175,94150 € |

