
GUS350-48/R | |
|---|---|
DigiKey Part Number | 285-GUS350-48/R-ND |
Manufacturer | |
Manufacturer Product Number | GUS350-48/R |
Description | AC/DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 95.5% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 4.00" W x 1.61" H (127.0mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 48V | Standard Number 61010-1; 62368-1 |
Current - Output 1 7.4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 € | 80,50 € |
| 10 | 75,08100 € | 750,81 € |
| 25 | 73,02560 € | 1.825,64 € |
| 50 | 71,50780 € | 3.575,39 € |
| 100 | 70,02270 € | 7.002,27 € |
| Unit Price without VAT: | 80,50000 € |
|---|---|
| Unit Price with VAT: | 95,79500 € |

