
GUS350-24/ADJ | |
|---|---|
DigiKey Part Number | 285-GUS350-24/ADJ-ND |
Manufacturer | |
Manufacturer Product Number | GUS350-24/ADJ |
Description | AC/DC CONVERTER 24V 350W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 95.5% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 4.00" W x 1.61" H (127.0mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 24V | Standard Number 61010-1; 62368-1 |
Current - Output 1 14.6 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,60000 € | 83,60 € |
| 10 | 77,96900 € | 779,69 € |
| 25 | 75,83400 € | 1.895,85 € |
| 50 | 74,25860 € | 3.712,93 € |
| 100 | 72,71590 € | 7.271,59 € |
| Unit Price without VAT: | 83,60000 € |
|---|---|
| Unit Price with VAT: | 99,48400 € |

