New Product
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUS350-12

DigiKey Part Number
285-GUS350-12-ND
Manufacturer
Manufacturer Product Number
GUS350-12
Description
AC/DC CONVERTER 12V 350W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Laboratory
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 4.00" W x 1.61" H (127.0mm x 101.6mm x 41.0mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, UKCA
Voltage - Output 1
12V
Standard Number
61010-1; 62368-1
Current - Output 1
29.2 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,68000 €77,68 €
1072,44500 €724,45 €
2570,46200 €1.761,55 €
5068,99780 €3.449,89 €
10067,56440 €6.756,44 €
Manufacturers Standard Package
Unit Price without VAT:77,68000 €
Unit Price with VAT:92,43920 €