
GUS1000-12/R | |
|---|---|
DigiKey Part Number | 285-GUS1000-12/R-ND |
Manufacturer | |
Manufacturer Product Number | GUS1000-12/R |
Description | AC/DC CONVERTER 12V 800.4W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.61" H (177.8mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 1 12V | Standard Number 61010-1; 62368-1 |
Current - Output 1 66.7 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,00000 € | 259,00 € |
| 10 | 241,55100 € | 2.415,51 € |
| 25 | 234,94000 € | 5.873,50 € |
| Unit Price without VAT: | 259,00000 € |
|---|---|
| Unit Price with VAT: | 308,21000 € |

