
GQA2W024A050V-NP7-R | |
|---|---|
DigiKey Part Number | 285-GQA2W024A050V-NP7-R-ND |
Manufacturer | |
Manufacturer Product Number | GQA2W024A050V-NP7-R |
Description | DC-DC, PCB MOUNT, QUARTER BRICK, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 24A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | GQA2W024A050V-NP7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 1.56" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,93000 € | 131,93 € |
| 10 | 124,94200 € | 1.249,42 € |
| 25 | 122,25960 € | 3.056,49 € |
| 50 | 120,26560 € | 6.013,28 € |
| Unit Price without VAT: | 131,93000 € |
|---|---|
| Unit Price with VAT: | 156,99670 € |

