
GQA2W005A240V-NP7-R | |
|---|---|
DigiKey Part Number | 285-GQA2W005A240V-NP7-R-ND |
Manufacturer | |
Manufacturer Product Number | GQA2W005A240V-NP7-R |
Description | DC-DC, 120W, 9-36V, 24V 5A, 1/4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | GQA2W005A240V-NP7-R Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.39" L x 1.56" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 5A | Standard Number 60950-1; 62368-1 |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 122,20933 € | 1.833,14 € |
| Unit Price without VAT: | 122,20933 € |
|---|---|
| Unit Price with VAT: | 145,42910 € |

