
GQA2W005A240V-N07-R | |
|---|---|
DigiKey Part Number | GQA2W005A240V-N07-R-ND |
Manufacturer | |
Manufacturer Product Number | GQA2W005A240V-N07-R |
Description | DC DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | GQA2W005A240V-N07-R Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.39" L x 1.56" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 5A | Approval Agency CE |
Power (Watts) 120 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,62000 € | 116,62 € |
| 10 | 110,45100 € | 1.104,51 € |
| 25 | 108,07960 € | 2.701,99 € |
| 50 | 106,31700 € | 5.315,85 € |
| Unit Price without VAT: | 116,62000 € |
|---|---|
| Unit Price with VAT: | 138,77780 € |

